![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
STTH2
STMicroelectronics
分立半导体产品 | 单二极管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
STTH2L06A DIODE GEN PURP 600V 2A SMA | DIODE GEN PURP 600V 2A SMA | 26,237 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R06A DIODE GEN PURP 600V 2A SMA | DIODE GEN PURP 600V 2A SMA | 80,951 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R02U DIODE GEN PURP 200V 2A SMB | DIODE GEN PURP 200V 2A SMB | 13,431 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R02A DIODE GEN PURP 200V 2A SMA | DIODE GEN PURP 200V 2A SMA | 13,430 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R06U DIODE GEN PURP 600V 2A SMB | DIODE GEN PURP 600V 2A SMB | 19,817 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R02AFY DIODE GP 200V 2A SOD128FLAT | DIODE GP 200V 2A SOD128FLAT | 11,275 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R06 DIODE GEN PURP 600V 2A DO41 | DIODE GEN PURP 600V 2A DO41 | 8,342 | 剪切带(CT) 带盒(TB) | - | |
STTH2L06U DIODE GEN PURP 600V 2A SMB | DIODE GEN PURP 600V 2A SMB | 1,411 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2L06 DIODE GEN PURP 600V 2A DO41 | DIODE GEN PURP 600V 2A DO41 | 5,755 | 剪切带(CT) 带盒(TB) | - | |
STTH2R06RL DIODE GEN PURP 600V 2A DO41 | DIODE GEN PURP 600V 2A DO41 | 2,416 | 卷带(TR) 剪切带(CT) | - | |
STTH2L06UFY DIODE GEN PURP 600V 2A SMBFLAT | DIODE GEN PURP 600V 2A SMBFLAT | 14,945 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R06UFY DIODE GEN PURP 600V 2A SMBFLAT | DIODE GEN PURP 600V 2A SMBFLAT | 4,485 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R06S DIODE GEN PURP 600V 2A SMC | DIODE GEN PURP 600V 2A SMC | 671 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH2R02UY DIODE GEN PURP 200V 2A SMB | DIODE GEN PURP 200V 2A SMB | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH208RL DIODE GEN PURP 800V 2A DO15 | DIODE GEN PURP 800V 2A DO15 | 0 | 卷带(TR) | - |
分立半导体产品 | 二极管阵列
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
STTH20W02CW DIODE ARRAY GP 200V 10A TO247 | DIODE ARRAY GP 200V 10A TO247 | 1,147 | 管件 | - | |
STTH2002CG DIODE ARRAY GP 200V 15A D2PAK | DIODE ARRAY GP 200V 15A D2PAK | 0 | 管件 | - | |
STTH2003CG DIODE ARRAY GP 300V 10A D2PAK | DIODE ARRAY GP 300V 10A D2PAK | 0 | 管件 | - | |
STTH20LCD06CT DIODE ARRAY GP 600V 10A TO220 | DIODE ARRAY GP 600V 10A TO220 | 0 | 管件 | - | |
STTH20LCD06CG-TR DIODE ARRAY GP 600V 10A D2PAK | DIODE ARRAY GP 600V 10A D2PAK | 0 | 卷带(TR) | - | |
STTH20L03CG-TR DIODE ARRAY GP 300V 10A D2PAK | DIODE ARRAY GP 300V 10A D2PAK | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
STTH200W04TV1 DIODE MODULE GP 400V 100A ISOTOP | DIODE MODULE GP 400V 100A ISOTOP | 0 | 管件 | - | |
STTH200W03TV1 DIODE MODULE GP 300V 100A ISOTOP | DIODE MODULE GP 300V 100A ISOTOP | 0 | 管件 | - | |
STTH200W06TV1 DIODE MODULE GP 600V 100A ISOTOP | DIODE MODULE GP 600V 100A ISOTOP | 0 | 管件 | - |