![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
BZW50
STMicroelectronics
电路保护 | TVS 二极管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
BZW50-22 TVS DIODE 22VWM 51VC R6 | TVS DIODE 22VWM 51VC R6 | 483 | 剪切带(CT) 带盒(TB) | - | |
BZW50-150 TVS DIODE 150VWM 343VC R6 | TVS DIODE 150VWM 343VC R6 | 399 | 剪切带(CT) 带盒(TB) | - | |
BZW50-27 TVS DIODE 27VWM 62VC R6 | TVS DIODE 27VWM 62VC R6 | 258 | 剪切带(CT) 带盒(TB) | - | |
BZW50-47B TVS DIODE 47VWM 108VC R6 | TVS DIODE 47VWM 108VC R6 | 1,089 | 剪切带(CT) 带盒(TB) | - | |
BZW50-39B TVS DIODE 39VWM 90VC R6 | TVS DIODE 39VWM 90VC R6 | 977 | 剪切带(CT) 带盒(TB) | - | |
BZW50-15B TVS DIODE 15VWM 35VC R6 | TVS DIODE 15VWM 35VC R6 | 956 | 剪切带(CT) 带盒(TB) | - | |
BZW50-33B TVS DIODE 33VWM 76VC R6 | TVS DIODE 33VWM 76VC R6 | 448 | 剪切带(CT) 带盒(TB) | - | |
BZW50-39 TVS DIODE 39VWM 90VC R6 | TVS DIODE 39VWM 90VC R6 | 947 | 剪切带(CT) 带盒(TB) | - | |
BZW50-33RL TVS DIODE 33VWM 76VC R6 | TVS DIODE 33VWM 76VC R6 | 2,919 | 卷带(TR) 剪切带(CT) | - | |
BZW50-82RL TVS DIODE 82VWM 189VC R6 | TVS DIODE 82VWM 189VC R6 | 828 | 卷带(TR) 剪切带(CT) | - | |
BZW50-180 TVS DIODE 180VWM 410VC R6 | TVS DIODE 180VWM 410VC R6 | 366 | 剪切带(CT) 带盒(TB) | - | |
BZW50-56 TVS DIODE 56VWM 129VC R6 | TVS DIODE 56VWM 129VC R6 | 213 | 剪切带(CT) 带盒(TB) | - | |
BZW50-27B TVS DIODE 27VWM 62VC R6 | TVS DIODE 27VWM 62VC R6 | 5,096 | 剪切带(CT) 带盒(TB) | - | |
BZW50-22B TVS DIODE 22VWM 51VC R6 | TVS DIODE 22VWM 51VC R6 | 860 | 剪切带(CT) 带盒(TB) | - | |
BZW50-56B TVS DIODE 56VWM 129VC R6 | TVS DIODE 56VWM 129VC R6 | 611 | 剪切带(CT) 带盒(TB) | - |