![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/198/439/FN660B-10-06_tmb.jpg)
FN5040
Schaffner EMC Inc.
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN5040-48-85 LINE FILTER 48A CHASSIS MOUNT | LINE FILTER 48A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-62-86 LINE FILTER 62A CHASSIS MOUNT | LINE FILTER 62A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-4.5-82 LINE FILTER 4.5A CHASSIS MOUNT | LINE FILTER 4.5A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-10-83 LINE FILTER 10A CHASSIS MOUNT | LINE FILTER 10A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-24-84 LINE FILTER 24A CHASSIS MOUNT | LINE FILTER 24A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-75-87 LINE FILTER 75A CHASSIS MOUNT | LINE FILTER 75A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-115-87 LINE FILTER 115A CHASSIS MOUNT | LINE FILTER 115A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-180-99 LINE FILTER 180A CHASSIS MOUNT | LINE FILTER 180A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-260-99 LINE FILTER 260A CHASSIS MOUNT | LINE FILTER 260A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-410-99 LINE FILTER 410A CHASSIS MOUNT | LINE FILTER 410A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-480-99 LINE FILTER 480A CHASSIS MOUNT | LINE FILTER 480A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-660-99 LINE FILTER 660A CHASSIS MOUNT | LINE FILTER 660A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-750-99 LINE FILTER 750A CHASSIS MOUNT | LINE FILTER 750A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-880-99 LINE FILTER 880A CHASSIS MOUNT | LINE FILTER 880A CHASSIS MOUNT | 0 | 盒 | - | |
FN5040-1200-99 LINE FILTER 1.2KA CHASSIS MOUNT | LINE FILTER 1.2KA CHASSIS MOUNT | 0 | 盒 | - |