![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/198/439/FN660B-10-06_tmb.jpg)
FN406
Schaffner EMC Inc.
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN406-0.5-02 LINE FILTER 250VAC 0.5A TH | LINE FILTER 250VAC 0.5A TH | 263 | 托盘 | - | |
FN406-6-02 LINE FILTER 250VAC 6A TH | LINE FILTER 250VAC 6A TH | 822 | 托盘 | - | |
FN406-8.4-02 LINE FILTER 250VAC 8.4A TH | LINE FILTER 250VAC 8.4A TH | 3,283 | 托盘 | - | |
FN406-1-02 LINE FILTER 250VAC 1A TH | LINE FILTER 250VAC 1A TH | 2,721 | 托盘 | - | |
FN406-3-02 LINE FILTER 250VAC 3A TH | LINE FILTER 250VAC 3A TH | 2,459 | 托盘 | - | |
FN406B-6-02 LINE FILTER 250VAC 6A TH | LINE FILTER 250VAC 6A TH | 242 | 托盘 | - | |
FN406B-1-02 LINE FILTER 250VAC 1A TH | LINE FILTER 250VAC 1A TH | 158 | 托盘 | - | |
FN406B-3-02 LINE FILTER 250VAC 3A TH | LINE FILTER 250VAC 3A TH | 283 | 托盘 | - | |
FN406B-8.4-02 LINE FILTER 250VAC 8.4A TH | LINE FILTER 250VAC 8.4A TH | 247 | 托盘 | - | |
FN406B-0.5-02 LINE FILTER 250VAC 0.5A TH | LINE FILTER 250VAC 0.5A TH | 0 | 托盘 | - |