![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/198/439/FN660B-10-06_tmb.jpg)
FN3288
Schaffner EMC Inc.
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN3288-16-44-C35-R65 LINE FILTER 530V/305VAC 16A CHAS | LINE FILTER 530V/305VAC 16A CHAS | 19 | 盒 | - | |
FN3288-10-44-C34-R65 LINE FILTER 530V/305VAC 10A CHAS | LINE FILTER 530V/305VAC 10A CHAS | 5 | 盒 | - | |
FN3288IT-16-44-C34-R60 LINE FILTER 16A CHASSIS MOUNT | LINE FILTER 16A CHASSIS MOUNT | 14 | 盒 | - | |
FN3288-20-33-C17-R65 LINE FILTER 530V/305VAC 20A CHAS | LINE FILTER 530V/305VAC 20A CHAS | 2 | 盒 | - | |
FN3288-40-33-C21-R65 LINE FILTER 530V/305VAC 40A CHAS | LINE FILTER 530V/305VAC 40A CHAS | 6 | 散装 | - | |
FN3288HV-40-33-C36-R65 LINE FILTER 40A CHASSIS MOUNT | LINE FILTER 40A CHASSIS MOUNT | 4 | 盒 | - | |
FN3288-50-53-C35-R65 LINE FILTER 530V/305VAC 50A CHAS | LINE FILTER 530V/305VAC 50A CHAS | 4 | 托盘 | - | |
FN3288-63-53-C17-R65 LINE FILTER 530V/305VAC 63A CHAS | LINE FILTER 530V/305VAC 63A CHAS | 3 | 盒 | - | |
FN3288-100-35-C17-R65 LINE FILTER 530/305VAC 100A CHAS | LINE FILTER 530/305VAC 100A CHAS | 13 | 盒 | - | |
FN3288-160-40-C17-R65 LINE FILTER 530/305VAC 160A CHAS | LINE FILTER 530/305VAC 160A CHAS | 13 | 盒 | - | |
FN3288IT-10-44-C34-R60 LINE FILTER 10A CHASSIS MOUNT | LINE FILTER 10A CHASSIS MOUNT | 6 | 盒 | - | |
FN3288-16-44-C26-R65 LINE FILTER 530V/305VAC 16A CHAS | LINE FILTER 530V/305VAC 16A CHAS | 3 | 盒 | - | |
FN3288-20-33-C21-R65 LINE FILTER 530V/305VAC 20A CHAS | LINE FILTER 530V/305VAC 20A CHAS | 4 | 散装 | - | |
FN3288-20-33-C26-R65 LINE FILTER 530V/305VAC 20A CHAS | LINE FILTER 530V/305VAC 20A CHAS | 6 | 盒 | - | |
FN3288IT-20-33-C34-R60 LINE FILTER 20A CHASSIS MOUNT | LINE FILTER 20A CHASSIS MOUNT | 6 | 盒 | - |