FN2410
Schaffner EMC Inc.
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2410-32-33 LINE FILTER 250VAC 32A CHASSIS | LINE FILTER 250VAC 32A CHASSIS | 129 | 托盘 | - | |
FN2410H-8-44 LINE FILTER 520V/300VAC 8A CHAS | LINE FILTER 520V/300VAC 8A CHAS | 53 | 托盘 | - | |
FN2410H-32-33 LINE FILTER 520V/300VAC 32A CHAS | LINE FILTER 520V/300VAC 32A CHAS | 2 | 托盘 | - | |
FN2410-60-34 LINE FILTER 250VAC 60A CHASSIS | LINE FILTER 250VAC 60A CHASSIS | 14 | 托盘 | - | |
FN2410-16-44 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 25 | 托盘 | - | |
FN2410-25-33 LINE FILTER 250VAC 25A CHASSIS | LINE FILTER 250VAC 25A CHASSIS | 13 | 散装 | - | |
FN2410-45-33 LINE FILTER 250VAC 45A CHASSIS | LINE FILTER 250VAC 45A CHASSIS | 11 | 托盘 | - | |
FN2410H-25-33 LINE FILTER 520V/300VAC 25A CHAS | LINE FILTER 520V/300VAC 25A CHAS | 10 | 托盘 | - | |
FN2410-100-34 LINE FILTER 250VAC 100A CHASSIS | LINE FILTER 250VAC 100A CHASSIS | 1 | 托盘 | - | |
FN2410-80-34 LINE FILTER 250VAC 80A CHASSIS | LINE FILTER 250VAC 80A CHASSIS | 1 | 托盘 | - | |
FN2410H-60-34 LINE FILTER 520V/300VAC 60A CHAS | LINE FILTER 520V/300VAC 60A CHAS | 0 | 托盘 | - | |
FN2410H-100-34 LINE FILTER 520/300VAC 100A CHAS | LINE FILTER 520/300VAC 100A CHAS | 0 | 托盘 | - | |
FN2410-8-44 LINE FILTER 250VAC 8A CHASSIS | LINE FILTER 250VAC 8A CHASSIS | 1 | 托盘 | - | |
FN2410H-80-34 LINE FILTER 520V/300VAC 80A CHAS | LINE FILTER 520V/300VAC 80A CHAS | 0 | 托盘 | - | |
FN2410H-16-44 LINE FILTER 520V/300VAC 16A CHAS | LINE FILTER 520V/300VAC 16A CHAS | 0 | 托盘 | - |