![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/198/439/FN660B-10-06_tmb.jpg)
FN2080
Schaffner EMC Inc.
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2080-3-06 LINE FILTER 110V/250VAC 3A CHAS | LINE FILTER 110V/250VAC 3A CHAS | 122 | 托盘 | - | |
FN2080-10-06 LINE FILTER 110V/250VAC 10A CHAS | LINE FILTER 110V/250VAC 10A CHAS | 433 | 托盘 | - | |
FN2080-16-06 LINE FILTER 110V/250VAC 16A CHAS | LINE FILTER 110V/250VAC 16A CHAS | 26 | 托盘 | - | |
FN2080-6-06 LINE FILTER 110V/250VAC 6A CHAS | LINE FILTER 110V/250VAC 6A CHAS | 605 | 托盘 | - | |
FN2080-1-06 LINE FILTER 110V/250VAC 1A CHAS | LINE FILTER 110V/250VAC 1A CHAS | 104 | 托盘 | - | |
FN2080-12-06 LINE FILTER 110V/250VAC 12A CHAS | LINE FILTER 110V/250VAC 12A CHAS | 33 | 托盘 | - | |
FN2080-3-07 LINE FILTER 110V/250VAC 3A CHAS | LINE FILTER 110V/250VAC 3A CHAS | 22 | 托盘 | - | |
FN2080-16-08 LINE FILTER 110V/250VAC 16A CHAS | LINE FILTER 110V/250VAC 16A CHAS | 5 | 托盘 | - | |
FN2080-10-08 LINE FILTER 250VDC/VAC 10A CHAS | LINE FILTER 250VDC/VAC 10A CHAS | 15 | 散装 | - | |
FN2080A-10-06 LINE FILTER 110V/250VAC 10A CHAS | LINE FILTER 110V/250VAC 10A CHAS | 19 | 托盘 | - | |
FN2080-12-07 LINE FILTER 110V/250VAC 12A CHAS | LINE FILTER 110V/250VAC 12A CHAS | 19 | 托盘 | - | |
FN2080-10-07 LINE FILTER 110V/250VAC 10A CHAS | LINE FILTER 110V/250VAC 10A CHAS | 4 | 托盘 | - | |
FN2080-16-07 LINE FILTER 110V/250VAC 16A CHAS | LINE FILTER 110V/250VAC 16A CHAS | 2 | 托盘 | - | |
FN2080-6-07 LINE FILTER 110V/250VAC 6A CHAS | LINE FILTER 110V/250VAC 6A CHAS | 3 | 盒 | - | |
FN2080-12-08 LINE FILTER 250VDC/VAC 12A CHAS | LINE FILTER 250VDC/VAC 12A CHAS | 1 | 散装 | - |