![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/198/439/FN660B-10-06_tmb.jpg)
FN2030A
Schaffner EMC Inc.
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2030A-30-08 LINE FILTER 250VAC 30A CHASSIS | LINE FILTER 250VAC 30A CHASSIS | 36 | 托盘 | - | |
FN2030A-1-06 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 25 | 托盘 | - | |
FN2030A-3-06 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 66 | 托盘 | - | |
FN2030A-20-06 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 88 | 托盘 | - | |
FN2030A-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 42 | 托盘 | - | |
FN2030A-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 21 | 托盘 | - | |
FN2030A-10-06 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 0 | 托盘 | - | |
FN2030A-4-06 LINE FILTER 250VAC 4A CHASSIS | LINE FILTER 250VAC 4A CHASSIS | 0 | 托盘 | - | |
FN2030A-8-06 LINE FILTER 250VAC 8A CHASSIS | LINE FILTER 250VAC 8A CHASSIS | 0 | 托盘 | - | |
FN2030A-12-06 LINE FILTER 250VAC 12A CHASSIS | LINE FILTER 250VAC 12A CHASSIS | 0 | 托盘 | - |