![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SOLC-105
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SOLC-105-02-F-Q-A CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 92 | 管件 | - | |
SOLC-105-02-S-Q CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 81 | 管件 | - | |
SOLC-105-02-F-Q-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-F-Q-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-S-Q-A-P-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-L-Q-A-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-L-Q-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-L-Q-LC-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-S-Q-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-S-Q-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SOLC-105-02-F-Q CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 管件 | - | |
SOLC-105-02-F-Q-LC CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 管件 | - | |
SOLC-105-02-F-Q-A-K CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 散装 | - | |
SOLC-105-02-F-Q-LC-K CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 散装 | - | |
SOLC-105-02-F-Q-A-P CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | 管件 | - |