SFML-110
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SFML-110-02-L-D-A CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 2,652 | 管件 | - | |
SFML-110-02-L-D-LC CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 131 | 管件 | - | |
SFML-110-01-S-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 588 | 管件 | - | |
SFML-110-T1-S-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 1 | 管件 | - | |
SFML-110-02-L-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 170 | 管件 | - | |
SFML-110-T2-S-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 157 | 管件 | - | |
SFML-110-01-L-D-LC CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 104 | 管件 | - | |
SFML-110-T2-S-D-LC-P-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 1,650 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFML-110-02-S-D-SN-P CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 190 | 管件 | - | |
SFML-110-T2-S-D-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 109 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFML-110-02-S-D-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 834 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFML-110-T2-S-D-SN CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 1,956 | 管件 | - | |
SFML-110-T2-S-D-A CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 35 | 管件 | - | |
SFML-110-T1-S-D-LC CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 95 | 管件 | - | |
SFML-110-T2-S-D-LC CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 58 | 管件 | - |