![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFM-130
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SFM-130-02-S-D-A CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 290 | 管件 | - | |
SFM-130-01-L-D-A CONN RCPT 60POS 0.05 GOLD PCB | CONN RCPT 60POS 0.05 GOLD PCB | 704 | 管件 | - | |
SFM-130-02-L-D-A CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 513 | 管件 | - | |
SFM-130-02-S-D CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 143 | 管件 | - | |
SFM-130-L2-S-D-A CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 1,551 | 管件 | - | |
SFM-130-02-L-DH-TR CONN RCPT 60P 0.05 GOLD SMD R/A | CONN RCPT 60P 0.05 GOLD SMD R/A | 243 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-130-01-L-D-A-K CONN RCPT 60POS 0.05 GOLD PCB | CONN RCPT 60POS 0.05 GOLD PCB | 200 | 散装 | - | |
SFM-130-02-L-D-LC CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 130 | 管件 | - | |
SFM-130-02-S-D-K-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 819 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-130-02-S-D-A-P-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 355 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-130-01-S-D CONN RCPT 60POS 0.05 GOLD PCB | CONN RCPT 60POS 0.05 GOLD PCB | 705 | 管件 | - | |
SFM-130-03-S-D CONN RCPT 60POS 0.05 GOLD PCB | CONN RCPT 60POS 0.05 GOLD PCB | 19 | 管件 | - | |
SFM-130-02-S-D-A-K-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 144 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-130-02-S-D-LC-K-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-130-02-S-D-LC-P-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 340 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - |