![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFM-110
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SFM-110-02-L-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 3,928 | 管件 | - | |
SFM-110-02-L-D-A CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 3,410 | 管件 | - | |
SFM-110-02-S-D-A CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 3,361 | 管件 | - | |
SFM-110-02-S-D-LC CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 3,748 | 管件 | - | |
SFM-110-01-L-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 1,534 | 管件 | - | |
SFM-110-02-L-D-A-K CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 789 | 管件 | - | |
SFM-110-02-L-D-LC CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 516 | 管件 | - | |
SFM-110-02-L-D-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 10,045 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-110-02-L-D-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 1,294 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-110-03-S-D-LC CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 170 | 管件 | - | |
SFM-110-02-L-DH-TR CONN RCPT 20P 0.05 GOLD SMD R/A | CONN RCPT 20P 0.05 GOLD SMD R/A | 1,211 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFM-110-02-L-D-DS CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 570 | 管件 | - | |
SFM-110-03-L-D-A CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 846 | 管件 | - | |
SFM-110-L3-L-D-A CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 465 | 管件 | - | |
SFM-110-02-L-D-P-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 1,002 | 卷带(TR) 剪切带(CT) | - |