![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFC-120
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SFC-120-T2-F-D-A CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 5,050 | 管件 | - | |
SFC-120-T2-F-D-A-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 4,662 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFC-120-T2-L-D-A-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 1,650 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFC-120-T2-F-D-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 1,647 | 卷带(TR) 剪切带(CT) | - | |
SFC-120-T2-L-D-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 175 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFC-120-T2-L-D-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) 剪切带(CT) | - | |
SFC-120-T1-F-D-A CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 100 | 管件 | - | |
SFC-120-T2-L-D-A CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 14 | 管件 | - | |
SFC-120-T1-F-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 20 | 管件 | - | |
SFC-120-T2-F-D-A-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SFC-120-T2-F-D-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SFC-120-T2-FM-D-A-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SFC-120-T2-F-D-LC-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SFC-120-T2-L-D-A-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SFC-120-T1-F-D-A-K CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 0 | 管件 | - |