![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
RSM-127
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RSM-127-02-L-D CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 318 | 管件 | - | |
RSM-127-02-T-S CONN RCPT 27POS 0.05 TIN SMD | CONN RCPT 27POS 0.05 TIN SMD | 0 | 管件 | - | |
RSM-127-02-T-S-P CONN RCPT 27POS 0.05 TIN SMD | CONN RCPT 27POS 0.05 TIN SMD | 0 | 管件 | - | |
RSM-127-02-L-S CONN RCPT 27POS 0.05 GOLD SMD | CONN RCPT 27POS 0.05 GOLD SMD | 0 | 管件 | - | |
RSM-127-02-L-D-TR CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
RSM-127-02-L-D-K-TR CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
RSM-127-02-L-D-P-TR CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
RSM-127-02-T-D-K CONN RCPT 54POS 0.05 TIN SMD | CONN RCPT 54POS 0.05 TIN SMD | 0 | 管件 | - | |
RSM-127-02-S-S CONN RCPT 27POS 0.05 GOLD SMD | CONN RCPT 27POS 0.05 GOLD SMD | 0 | 管件 | - | |
RSM-127-02-S-D-P-TR CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
RSM-127-02-L-D-K CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 管件 | - | |
RSM-127-02-L-D-P CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 管件 | - | |
RSM-127-02-L-D-LC CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 管件 | - | |
RSM-127-02-S-D-P CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 管件 | - | |
RSM-127-02-S-D CONN RCPT 54POS 0.05 GOLD SMD | CONN RCPT 54POS 0.05 GOLD SMD | 0 | 管件 | - |