![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
MPSC-02
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MPSC-02-80-02-7.70-03-L-V CONN RCPT 84POS GOLD PCB | CONN RCPT 84POS GOLD PCB | 949 | 托盘 | - | |
MPSC-02-16-02-7.70-01-L-V CONN RCPT 20POS GOLD PCB | CONN RCPT 20POS GOLD PCB | 310 | 托盘 | - | |
MPSC-02-24-02-7.70-01-L-V-LC CONN RCPT 28POS GOLD PCB | CONN RCPT 28POS GOLD PCB | 197 | 托盘 | - | |
MPSC-02-24-02-01-01-L-RA-LC CONN SKT PWR SIGNAL COMBO | CONN SKT PWR SIGNAL COMBO | 426 | 托盘 | - | |
MPSC-02-40-02-7.70-03-L-V 5.00 MM POWERSTRIP/30 A SIGNAL/ | 5.00 MM POWERSTRIP/30 A SIGNAL/ | 435 | 托盘 | - | |
MPSC-02-24-02-7.70-03-L-V 5.00 MM POWERSTRIP/30 A SIGNAL/ | 5.00 MM POWERSTRIP/30 A SIGNAL/ | 141 | 托盘 | - | |
MPSC-02-16-02-7.70-03-L-V-LC 5.00 MM POWERSTRIP/30 A SIGNAL/ | 5.00 MM POWERSTRIP/30 A SIGNAL/ | 315 | 托盘 | - | |
MPSC-02-80-02-7.70-01-L-V-LC 5.00 MM POWERSTRIP/30 A SIGNAL/ | 5.00 MM POWERSTRIP/30 A SIGNAL/ | 153 | 托盘 | - | |
MPSC-02-80-02-7.70-01-L-V CONN RCPT 84POS GOLD PCB | CONN RCPT 84POS GOLD PCB | 84 | 托盘 | - | |
MPSC-02-16-02-7.70-03-L-V CONN SKT PWR SIGNAL COMBO | CONN SKT PWR SIGNAL COMBO | 28 | 托盘 | - | |
MPSC-02-24-02-7.70-01-L-V CONN RCPT 28POS GOLD PCB | CONN RCPT 28POS GOLD PCB | 55 | 托盘 | - | |
MPSC-02-24-02-01-01-L-RA-SD 5.00 MM POWERSTRIP/30 A SIGNAL/ | 5.00 MM POWERSTRIP/30 A SIGNAL/ | 44 | 托盘 | - | |
MPSC-02-80-02-01-01-L-RA-SD CONN RCPT 84POS GOLD PCB R/A | CONN RCPT 84POS GOLD PCB R/A | 12 | 托盘 | - | |
MPSC-02-24-02-7.70-01-T-V CONN RCPT 28 P PCB | CONN RCPT 28 P PCB | 81 | 托盘 | - | |
MPSC-02-16-02-01-01-L-RA-SD 5.00 MM POWERSTRIP/30 A SIGNAL/ | 5.00 MM POWERSTRIP/30 A SIGNAL/ | 72 | 托盘 | - |