![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
LSS-150
Samtec Inc.
连接器,互连器件 | 阵列,边缘型,夹层式(板对板)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
LSS-150-01-L-DV-A-K CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 1,631 | 管件 | - | |
LSS-150-01-F-DV-A-K-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 821 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
LSS-150-02-F-DV-A CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 188 | 管件 | - | |
LSS-150-03-L-DV-A-K-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 490 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
LSS-150-02-L-DV-A-K-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 210 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
LSS-150-03-L-DV-A CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 94 | 管件 | - | |
LSS-150-01-L-DV-A CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 32 | 管件 | - | |
LSS-150-02-L-DV-A CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 75 | 管件 | - | |
LSS-150-03-F-DV-A CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 0 | 管件 | - | |
LSS-150-01-F-DV-A-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 0 | 卷带(TR) | - | |
LSS-150-03-F-DV-A-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 0 | 卷带(TR) | - | |
LSS-150-03-F-DV-A-K-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 0 | 卷带(TR) | - | |
LSS-150-01-L-DV-A-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 0 | 卷带(TR) | - | |
LSS-150-01-L-DV-A-K-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 0 | 卷带(TR) | - | |
LSS-150-03-L-DV-A-TR CONN SELF-MATE 100POS SMD GOLD | CONN SELF-MATE 100POS SMD GOLD | 0 | 卷带(TR) | - |