![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/445/IDSD-03-D-06.00-T_tmb.jpg)
FFSD-11
Samtec Inc.
电缆组件 | 矩形电缆组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-11-D-05.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 111 | 散装 | - | |
FFSD-11-D-02.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 95 | 散装 | - | |
FFSD-11-D-12.00-01-N CABLE ASSEM .05" 22POS 12" | CABLE ASSEM .05" 22POS 12" | 6 | 散装 | - | |
FFSD-11-S-02.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-S-03.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-S-04.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-S-05.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-S-06.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-S-08.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-S-10.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-S-12.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-D-06.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-D-02.00-01-N-RN2 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-D-02.50-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-11-D-08.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - |
连接器,互连器件 | 自由悬挂,面板安装
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-11-01-N CONN RCPT 22POS IDC 30AWG GOLD | CONN RCPT 22POS IDC 30AWG GOLD | 420 | 管件 | - | |
FFSD-11-01-S-N CONN RCPT 22POS IDC 30AWG | CONN RCPT 22POS IDC 30AWG | 0 | 管件 | - |