![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/445/IDSD-03-D-06.00-T_tmb.jpg)
FFSD-04
Samtec Inc.
电缆组件 | 矩形电缆组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-04-D-02.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 139 | 散装 | - | |
FFSD-04-D-06.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 231 | 散装 | - | |
FFSD-04-S-02.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 315 | 散装 | - | |
FFSD-04-D-04.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 115 | 散装 | - | |
FFSD-04-S-04.00-01-RW .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 31 | 散装 | - | |
FFSD-04-S-08.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 45 | 散装 | - | |
FFSD-04-S-09.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 21 | 散装 | - | |
FFSD-04-S-10.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 50 | 散装 | - | |
FFSD-04-D-05.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 10 | 散装 | - | |
FFSD-04-D-08.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 14 | 散装 | - | |
FFSD-04-D-20.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 24 | 散装 | - | |
FFSD-04-S-20.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 25 | 散装 | - | |
FFSD-04-D-24.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-04-D-18.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - | |
FFSD-04-S-01.00-01 .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 20 | 散装 | - |
连接器,互连器件 | 自由悬挂,面板安装
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-04-01 CONN RCPT 8POS IDC 30AWG GOLD | CONN RCPT 8POS IDC 30AWG GOLD | 377 | 管件 | - | |
FFSD-04-01-S CONN RCPT 8POS IDC 30AWG | CONN RCPT 8POS IDC 30AWG | 0 | 管件 | - |