![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
ERM5-010
Samtec Inc.
连接器,互连器件 | 阵列,边缘型,夹层式(板对板)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ERM5-010-05.0-L-DV-K-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 658 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERM5-010-04.0-L-DV-K-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 1,221 | 卷带(TR) 剪切带(CT) | - | |
ERM5-010-02.0-L-DV-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 655 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERM5-010-05.0-L-DV-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 72 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERM5-010-02.0-L-DV-P-TR 0.50 MM EDGE RATE RUGGED HIGH-S | 0.50 MM EDGE RATE RUGGED HIGH-S | 0 | 卷带(TR) | - | |
ERM5-010-04.0-L-DV-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-02.0-L-DV-FL-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-02.0-L-DV-WT-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-02.0-S-DV-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-05.0-L-DV-FL-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-05.0-S-DV-WT-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-02.0-S-DV-WT-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-05.0-S-DV-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - | |
ERM5-010-05.0-S-DV-K-TR CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | 卷带(TR) | - |