![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
CLP-134
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CLP-134-02-F-DH CONN RCPT 68P 0.05 GOLD SMD R/A | CONN RCPT 68P 0.05 GOLD SMD R/A | 12 | 管件 | - | |
CLP-134-02-F-D-K-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-F-D-P-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-F-D-BE-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-F-D-BE-P-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-L-D-P-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-L-D-PA-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-G-D-K-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-L-D-A-K-TR CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-134-02-L-S CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 管件 | - | |
CLP-134-02-F-D-P CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 管件 | - | |
CLP-134-02-F-D-PA CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 管件 | - | |
CLP-134-02-F-D-A CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 管件 | - | |
CLP-134-02-F-D-A-P CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 管件 | - | |
CLP-134-02-F-D-BE CONN RCPT 68POS 0.05 GOLD SMD | CONN RCPT 68POS 0.05 GOLD SMD | 0 | 管件 | - |