![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
CLP-117
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CLP-117-02-G-D-P-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 2,947 | 卷带(TR) 剪切带(CT) | - | |
CLP-117-02-F-D-A CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 29 | 管件 | - | |
CLP-117-02-F-D-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-F-D-P-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-F-D-A-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-L-D-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-F-DH-TR CONN RCPT 34P 0.05 GOLD SMD R/A | CONN RCPT 34P 0.05 GOLD SMD R/A | 0 | 卷带(TR) | - | |
CLP-117-02-F-D-A-P-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-F-D-K-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-L-D-P-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-LM-D-P-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-G-D-BE-P-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-G-D-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-G-D-BE-K-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
CLP-117-02-F-D-BE-A-K-TR CONN RCPT 34POS 0.05 GOLD SMD | CONN RCPT 34POS 0.05 GOLD SMD | 0 | 带 | - |