![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/117/MFG_79-127_tmb.jpg)
1081
Pomona Electronics
测试与计量 | 香蕉插头,量表接口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
1081-12-0 TEST LEAD BANANA TO BANANA 12" | TEST LEAD BANANA TO BANANA 12" | 230 | 散装 | - | |
1081-4-2 TEST LEAD BANANA TO BANANA 4" | TEST LEAD BANANA TO BANANA 4" | 112 | 散装 | - | |
1081-36-2 TEST LEAD BANANA TO BANANA 36" | TEST LEAD BANANA TO BANANA 36" | 177 | 散装 | - | |
1081-36-0 TEST LEAD BANANA TO BANANA 36" | TEST LEAD BANANA TO BANANA 36" | 98 | 散装 | - | |
1081-4-0 TEST LEAD BANANA TO BANANA 4" | TEST LEAD BANANA TO BANANA 4" | 79 | 散装 | - | |
1081-8-0 TEST LEAD BANANA TO BANANA 8" | TEST LEAD BANANA TO BANANA 8" | 46 | 散装 | - | |
1081-24-0 TEST LEAD BANANA TO BANANA 24" | TEST LEAD BANANA TO BANANA 24" | 60 | 散装 | - | |
1081-24-2 TEST LEAD BANANA TO BANANA 24" | TEST LEAD BANANA TO BANANA 24" | 20 | 散装 | - | |
1081-60-0 TEST LEAD BANANA TO BANANA 60" | TEST LEAD BANANA TO BANANA 60" | 38 | 散装 | - | |
1081-48-2 TEST LEAD BANANA TO BANANA 48" | TEST LEAD BANANA TO BANANA 48" | 17 | 散装 | - | |
1081-48-0 TEST LEAD BANANA TO BANANA 48" | TEST LEAD BANANA TO BANANA 48" | 11 | 散装 | - | |
1081-18-0 TEST LEAD BANANA TO BANANA 18" | TEST LEAD BANANA TO BANANA 18" | 35 | 散装 | - | |
1081-8-2 TEST LEAD BANANA TO BANANA 8" | TEST LEAD BANANA TO BANANA 8" | 16 | 散装 | - | |
1081-18-2 TEST LEAD BANANA TO BANANA 18" | TEST LEAD BANANA TO BANANA 18" | 15 | 散装 | - | |
1081-60-2 TEST LEAD BANANA TO BANANA 60" | TEST LEAD BANANA TO BANANA 60" | 36 | 散装 | - |