![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/180/2902055_tmb.jpg)
ANUJ
Panasonic Industrial Automation Sales
工业自动化与控制 | 专用
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ANUJ6803 200 VAC POWER CABLE | 200 VAC POWER CABLE | 0 | 散装 | - | |
ANUJ3800 UV SENSOR | UV SENSOR | 1 | 散装 | - | |
ANUJ6420 STD. LENS 10 DIA. | STD. LENS 10 DIA. | 0 | 散装 | - | |
ANUJ6426 6MM LENS FOR POWER HEAD | 6MM LENS FOR POWER HEAD | 0 | 散装 | - | |
ANUJ6428 STD. LENS 8 DIA. | STD. LENS 8 DIA. | 0 | 散装 | - | |
ANUJ3000 UJ30 CONTROLLER | UJ30 CONTROLLER | 0 | 散装 | - | |
ANUJ6423 2MM LENS FOR POWER HEAD | 2MM LENS FOR POWER HEAD | 0 | 散装 | - | |
ANUJ6173 365NM STND HD W/1.9M CBL | 365NM STND HD W/1.9M CBL | 0 | 散装 | - | |
ANUJ6424 STD. LENS 4 DIA. | STD. LENS 4 DIA. | 0 | 散装 | - | |
ANUJ6802 AC ADAPTER | AC ADAPTER | 0 | 散装 | - | |
ANUJ6172 365NM STND MAX 9300MW/CM2 | 365NM STND MAX 9300MW/CM2 | 0 | 散装 | - | |
ANUJ6184 LED HEAD 385NM | LED HEAD 385NM | 0 | 盒 | - | |
ANUJ6186 365NM WAVELENGTH HIGH-OUTPUT HD | 365NM WAVELENGTH HIGH-OUTPUT HD | 0 | 散装 | - | |
ANUJ6188 385NM WAVELENGTH HIGH-OUTPUT HD | 385NM WAVELENGTH HIGH-OUTPUT HD | 0 | 散装 | - | |
ANUJ6180 365NM WAVELENGTH STANDARD TYPE | 365NM WAVELENGTH STANDARD TYPE | 0 | 散装 | - |