![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/312/229/EC2-Series-Non-Latching_tmb.jpg)
TX2SA
Panasonic Electric Works
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TX2SA-12V-Z RELAY TELECOM DPDT 2A 12V | RELAY TELECOM DPDT 2A 12V | 13,614 | 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-5V-Z RELAY TELECOM DPDT 2A 5V | RELAY TELECOM DPDT 2A 5V | 10,919 | 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-12V-X RELAY TELECOM DPDT 2A 12V | RELAY TELECOM DPDT 2A 12V | 202 | Digi-Reel® 得捷定制卷带 | - | |
TX2SA-LT-5V-TH-Z RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 32,773 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-3V-Z RELAY TELECOM DPDT 2A 3V | RELAY TELECOM DPDT 2A 3V | 12,710 | 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-24V-Z RELAY TELECOM DPDT 2A 24V | RELAY TELECOM DPDT 2A 24V | 23,543 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-5V-X RELAY TELECOM DPDT 2A 5V | RELAY TELECOM DPDT 2A 5V | 674 | 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-9V RELAY TELECOM DPDT 2A 9V | RELAY TELECOM DPDT 2A 9V | 1,615 | 管件 | - | |
TX2SA-L2-5V-Z RELAY TELECOM DPDT 2A 5V | RELAY TELECOM DPDT 2A 5V | 1,280 | 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-L2-12V-Z RELAY TELECOM DPDT 2A 12V | RELAY TELECOM DPDT 2A 12V | 2,000 | Digi-Reel® 得捷定制卷带 | - | |
TX2SA-LT-3V-TH RELAY GENERAL PURPOSE DPDT 2A 3V | RELAY GENERAL PURPOSE DPDT 2A 3V | 4,800 | 管件 | - | |
TX2SA-LT-1.5V-TH RELAY GEN PURPOSE DPDT 2A 1.5V | RELAY GEN PURPOSE DPDT 2A 1.5V | 993 | 管件 | - | |
TX2SA-L-3V-Z RELAY TELECOM DPDT 2A 3V | RELAY TELECOM DPDT 2A 3V | 3,994 | 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TX2SA-LT-12V-TH RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 1,023 | 管件 | - | |
TX2SA-LT-2.4V-TH-Z RELAY GEN PURPOSE DPDT 2A 2.4V | RELAY GEN PURPOSE DPDT 2A 2.4V | 3,932 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - |