![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
S2EB-L
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
S2EB-L2-24V RELAY GEN PURPOSE 4PST 4A 24V | RELAY GEN PURPOSE 4PST 4A 24V | 319 | 盒 | - | |
S2EB-L2-12V RELAY GEN PURPOSE 4PST 4A 12V | RELAY GEN PURPOSE 4PST 4A 12V | 493 | 盒 | - | |
S2EB-L2-5V RELAY GEN PURPOSE 4PST 4A 5V | RELAY GEN PURPOSE 4PST 4A 5V | 848 | 盒 | - | |
S2EB-L2-6V RELAY GEN PURPOSE 4PST 4A 6V | RELAY GEN PURPOSE 4PST 4A 6V | 25 | 盒 | - | |
S2EB-L2-3V RELAY GEN PURPOSE 4PST 4A 3V | RELAY GEN PURPOSE 4PST 4A 3V | 0 | 管件 | - | |
S2EB-L-24V RELAY GEN PURPOSE 4PST 4A 24V | RELAY GEN PURPOSE 4PST 4A 24V | 0 | 盒 | - | |
S2EB-L-3V RELAY GEN PURPOSE 4PST 4A 3V | RELAY GEN PURPOSE 4PST 4A 3V | 0 | 盒 | - | |
S2EB-L-5V RELAY GEN PURPOSE 4PST 4A 5V | RELAY GEN PURPOSE 4PST 4A 5V | 0 | 盒 | - | |
S2EB-L-12V RELAY GEN PURPOSE 4PST 4A 12V | RELAY GEN PURPOSE 4PST 4A 12V | 0 | 盒 | - |