![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
JW1FS
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
JW1FSN-DC24V RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 5,751 | 散装 | - | |
JW1FSN-DC5V RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 21,538 | 散装 | - | |
JW1FSN-B-DC12V RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 19,050 | 散装 | - | |
JW1FSN-B-DC5V RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 1,599 | 散装 | - | |
JW1FSN-B-DC24V RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 2,624 | 散装 | - | |
JW1FSN-DC9V RELAY GEN PURPOSE SPDT 10A 9V | RELAY GEN PURPOSE SPDT 10A 9V | 1,756 | 散装 | - | |
JW1FSN-B-DC9V RELAY GEN PURPOSE SPDT 10A 9V | RELAY GEN PURPOSE SPDT 10A 9V | 1,366 | 散装 | - | |
JW1FSN-DC6V RELAY GEN PURPOSE SPDT 10A 6V | RELAY GEN PURPOSE SPDT 10A 6V | 4,400 | 散装 | - | |
JW1FSN-B-DC6V RELAY GEN PURPOSE SPDT 10A 6V | RELAY GEN PURPOSE SPDT 10A 6V | 29 | 散装 | - | |
JW1FSN-DC12V RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 0 | 散装 | - | |
JW1FSN-DC18V RELAY GEN PURPOSE SPDT 10A 18V | RELAY GEN PURPOSE SPDT 10A 18V | 0 | 散装 | - | |
JW1FSN-B-DC18V RELAY GEN PURPOSE SPDT 10A 18V | RELAY GEN PURPOSE SPDT 10A 18V | 0 | 托盘 | - |