![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
DK1A1B
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DK1A1B-L2-24V RELAY GEN PURPOSE DPST 8A 24V | RELAY GEN PURPOSE DPST 8A 24V | 870 | 盒 | - | |
DK1A1B-24V RELAY GEN PURPOSE DPST 8A 24V | RELAY GEN PURPOSE DPST 8A 24V | 2,567 | 盒 | - | |
DK1A1B-L2-12V RELAY GEN PURPOSE DPST 8A 12V | RELAY GEN PURPOSE DPST 8A 12V | 1,097 | 盒 | - | |
DK1A1B-12V RELAY GEN PURPOSE DPST 8A 12V | RELAY GEN PURPOSE DPST 8A 12V | 871 | 盒 | - | |
DK1A1B-L2-5V RELAY GEN PURPOSE DPST 8A 5V | RELAY GEN PURPOSE DPST 8A 5V | 742 | 盒 | - | |
DK1A1B-L2-3V RELAY GEN PURPOSE DPST 8A 3V | RELAY GEN PURPOSE DPST 8A 3V | 968 | 盒 | - | |
DK1A1B-5V RELAY GEN PURPOSE DPST 8A 5V | RELAY GEN PURPOSE DPST 8A 5V | 1,072 | 盒 | - | |
DK1A1B-3V RELAY GEN PURPOSE DPST 8A 3V | RELAY GEN PURPOSE DPST 8A 3V | 750 | 盒 | - | |
DK1A1B-L2-9V RELAY GEN PURPOSE DPST 8A 9V | RELAY GEN PURPOSE DPST 8A 9V | 19 | 盒 | - | |
DK1A1B-L2-6V RELAY GEN PURPOSE DPST 8A 6V | RELAY GEN PURPOSE DPST 8A 6V | 0 | 盒 | - | |
DK1A1B-6V RELAY GEN PURPOSE DPST 8A 6V | RELAY GEN PURPOSE DPST 8A 6V | 0 | 盒 | - | |
DK1A1B-9V RELAY GEN PURPOSE DPST 8A 9V | RELAY GEN PURPOSE DPST 8A 9V | 0 | 盒 | - | |
DK1A1B-L2-DC6V RELAY GEN PURPOSE DPST 8A 6V | RELAY GEN PURPOSE DPST 8A 6V | 0 | 管件 | - |