![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
DE1A1
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DE1A1B-12V RELAY GEN PURPOSE DPST 8A 12V | RELAY GEN PURPOSE DPST 8A 12V | 998 | 管件 | - | |
DE1A1B-L2-12V RELAY GEN PURPOSE DPST 8A 12V | RELAY GEN PURPOSE DPST 8A 12V | 2,113 | 管件 | - | |
DE1A1B-24V RELAY GEN PURPOSE DPST 8A 24V | RELAY GEN PURPOSE DPST 8A 24V | 980 | 管件 | - | |
DE1A1B-5V RELAY GEN PURPOSE DPST 8A 5V | RELAY GEN PURPOSE DPST 8A 5V | 2,248 | 管件 | - | |
DE1A-12V RELAY GEN PURPOSE SPST 10A 12V | RELAY GEN PURPOSE SPST 10A 12V | 493 | 管件 | - | |
DE1A1B-L2-24V RELAY GEN PURPOSE DPST 8A 24V | RELAY GEN PURPOSE DPST 8A 24V | 616 | 管件 | - | |
DE1A1B-L2-3V RELAY GEN PURPOSE DPST 8A 3V | RELAY GEN PURPOSE DPST 8A 3V | 17 | 管件 | - | |
DE1A1B-6V RELAY GEN PURPOSE DPST 8A 6V | RELAY GEN PURPOSE DPST 8A 6V | 0 | 管件 | - | |
DE1A1B-L2-4.5V RELAY GEN PURPOSE DPST 8A 4.5V | RELAY GEN PURPOSE DPST 8A 4.5V | 0 | 管件 | - | |
DE1A1B-L-12V RELAY GEN PURPOSE DPST 8A 12V | RELAY GEN PURPOSE DPST 8A 12V | 0 | 管件 | - | |
DE1A1B-L-3V RELAY GEN PURPOSE DPST 8A 3V | RELAY GEN PURPOSE DPST 8A 3V | 0 | 管件 | - | |
DE1A1B-L-24V RELAY GEN PURPOSE DPST 8A 24V | RELAY GEN PURPOSE DPST 8A 24V | 0 | 管件 | - | |
DE1A1B-L2-5V RELAY GEN PURPOSE DPST 8A 5V | RELAY GEN PURPOSE DPST 8A 5V | 0 | 管件 | - | |
DE1A1B-L-5V RELAY GEN PURPOSE DPST 8A 5V | RELAY GEN PURPOSE DPST 8A 5V | 0 | 管件 | - |