![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
APF102
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
APF10224 RELAY GEN PURPOSE SPST 6A 24V | RELAY GEN PURPOSE SPST 6A 24V | 955 | 管件 | - | |
APF10212 RELAY GEN PURPOSE SPST 6A 12V | RELAY GEN PURPOSE SPST 6A 12V | 19 | 管件 | - | |
APF10260 RELAY GEN PURPOSE SPST 6A 60V | RELAY GEN PURPOSE SPST 6A 60V | 0 | 管件 | - | |
APF10205 RELAY GEN PURPOSE SPST 6A 5V | RELAY GEN PURPOSE SPST 6A 5V | 19 | 管件 | - | |
APF10206 RELAY GEN PURPOSE SPST 6A 6V | RELAY GEN PURPOSE SPST 6A 6V | 0 | 管件 | - | |
APF10209 RELAY GEN PURPOSE SPST 6A 9V | RELAY GEN PURPOSE SPST 6A 9V | 0 | 管件 | - | |
APF10218 RELAY GEN PURPOSE SPST 6A 18V | RELAY GEN PURPOSE SPST 6A 18V | 0 | 管件 | - | |
APF10248 RELAY GEN PURPOSE SPST 6A 48V | RELAY GEN PURPOSE SPST 6A 48V | 0 | 管件 | - | |
APF1024H RELAY GEN PURPOSE SPST 6A 4.5V | RELAY GEN PURPOSE SPST 6A 4.5V | 0 | 管件 | - |