![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
APAN31
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
APAN3105 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 22,341 | 管件 | - | |
APAN3103 RELAY GEN PURPOSE SPST 5A 3V | RELAY GEN PURPOSE SPST 5A 3V | 4,700 | 管件 | - | |
APAN3112 RELAY GEN PURPOSE SPST 5A 12V | RELAY GEN PURPOSE SPST 5A 12V | 1,864 | 管件 | - | |
APAN3124 RELAY GEN PURPOSE SPST 5A 24V | RELAY GEN PURPOSE SPST 5A 24V | 12,847 | 管件 | - | |
APAN3118 RELAY GEN PURPOSE SPST 5A 18V | RELAY GEN PURPOSE SPST 5A 18V | 164 | 管件 | - | |
APAN314H RELAY GEN PURPOSE SPST 5A 4.5V | RELAY GEN PURPOSE SPST 5A 4.5V | 466 | 管件 | - | |
APAN3106 RELAY GEN PURPOSE SPST 5A 6V | RELAY GEN PURPOSE SPST 5A 6V | 107 | 管件 | - | |
APAN3109 RELAY GEN PURPOSE SPST 5A 9V | RELAY GEN PURPOSE SPST 5A 9V | 0 | 管件 | - | |
APAN31051 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 0 | 散装 | - |