![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
ALZ12F
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ALZ12F12 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 4,382 | 管件 | - | |
ALZ12F24 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 3,016 | 管件 | - | |
ALZ12F05 RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 21,577 | 管件 | - | |
ALZ12F05W RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 3,086 | 散装 | - | |
ALZ12F12T LZ RELAY | LZ RELAY | 40 | 管件 | - | |
ALZ12F06W RELAY GEN PURPOSE SPDT 16A 6V | RELAY GEN PURPOSE SPDT 16A 6V | 0 | 散装 | - | |
ALZ12F4HW RELAY GEN PURPOSE SPDT 16A 4.5V | RELAY GEN PURPOSE SPDT 16A 4.5V | 0 | 散装 | - | |
ALZ12F22W RELAY GEN PURPOSE SPDT 16A 22V | RELAY GEN PURPOSE SPDT 16A 22V | 0 | 盒 | - | |
ALZ12F09W RELAY GEN PURPOSE SPDT 16A 9V | RELAY GEN PURPOSE SPDT 16A 9V | 0 | 散装 | - | |
ALZ12F12W RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 0 | 散装 | - | |
ALZ12F18 RELAY GEN PURPOSE SPDT 16A 18V | RELAY GEN PURPOSE SPDT 16A 18V | 0 | 管件 | - | |
ALZ12F18W RELAY GEN PURPOSE SPDT 16A 18V | RELAY GEN PURPOSE SPDT 16A 18V | 0 | 散装 | - | |
ALZ12F24W RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 0 | 散装 | - | |
ALZ12F12TW RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 0 | 散装 | - | |
ALZ12F24TW RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 0 | 散装 | - |