![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
G6RL-1A
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G6RL-1A4-ASI-DC5 RELAY GEN PURPOSE SPST 10A 5V | RELAY GEN PURPOSE SPST 10A 5V | 21,807 | 散装 | - | |
G6RL-1A DC3 RELAY GEN PURPOSE SPST 10A 3V | RELAY GEN PURPOSE SPST 10A 3V | 5,113 | 托盘 | - | |
G6RL-1A DC5 RELAY GEN PURPOSE SPST 10A 5V | RELAY GEN PURPOSE SPST 10A 5V | 1,245 | 托盘 | - | |
G6RL-1A4-ASI-DC12 RELAY GEN PURPOSE SPST 10A 12V | RELAY GEN PURPOSE SPST 10A 12V | 574 | 托盘 | - | |
G6RL-1A DC24 RELAY GEN PURPOSE SPST 10A 24V | RELAY GEN PURPOSE SPST 10A 24V | 6,896 | 托盘 | - | |
G6RL-1A DC12 RELAY GEN PURPOSE SPST 10A 12V | RELAY GEN PURPOSE SPST 10A 12V | 1,246 | 托盘 | - | |
G6RL-1A4-ASI-DC3 RELAY GEN PURPOSE SPST 10A 3V | RELAY GEN PURPOSE SPST 10A 3V | 2,274 | 散装 | - | |
G6RL-1A-ASI DC5 RELAY GEN PURPOSE SPST 10A 5V | RELAY GEN PURPOSE SPST 10A 5V | 170 | 散装 | - | |
G6RL-1A-ASI-DC24 RELAY GEN PURPOSE SPST 10A 24V | RELAY GEN PURPOSE SPST 10A 24V | 302 | 散装 | - | |
G6RL-1A DC6 RELAY GEN PURPOSE SPST 10A 6V | RELAY GEN PURPOSE SPST 10A 6V | 87 | 散装 | - | |
G6RL-1A-ASI DC3 RELAY GEN PURPOSE SPST 10A 3V | RELAY GEN PURPOSE SPST 10A 3V | 100 | 散装 | - | |
G6RL-1A4-ASI-DC24 RELAY GEN PURPOSE SPST 10A 24V | RELAY GEN PURPOSE SPST 10A 24V | 0 | 散装 | - | |
G6RL-1A-ASI-DC12 RELAY GEN PURPOSE SPST 10A 12V | RELAY GEN PURPOSE SPST 10A 12V | 0 | 散装 | - | |
G6RL-1A-ASI DC6 RELAY GEN PURPOSE SPST 10A 6V | RELAY GEN PURPOSE SPST 10A 6V | 0 | 散装 | - | |
G6RL-1A-ASI-PL DC24 RELAY GEN PURPOSE SPST 10A 24V | RELAY GEN PURPOSE SPST 10A 24V | 0 | 盒 | - |