![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
G6RL-1-A
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G6RL-1-ASI DC3 RELAY GEN PURPOSE SPDT 8A 3V | RELAY GEN PURPOSE SPDT 8A 3V | 393 | 散装 | - | |
G6RL-1-ASI DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 271 | 散装 | - | |
G6RL-1-ASI-PL-SP DC24 RELAY GEN PURPOSE SPDT 8A 24V | RELAY GEN PURPOSE SPDT 8A 24V | 201 | 散装 | - | |
G6RL-1-ASI DC12 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 0 | 散装 | - | |
G6RL-1-ASI DC5 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 0 | 散装 | - | |
G6RL-1-ASI DC9 RELAY GEN PURPOSE SPDT 8A 9V | RELAY GEN PURPOSE SPDT 8A 9V | 0 | 散装 | - | |
G6RL-1-ASI DC6 RELAY GEN PURPOSE SPDT 8A 6V | RELAY GEN PURPOSE SPDT 8A 6V | 0 | 散装 | - | |
G6RL-1-ASI-PL DC24 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 0 | 盒 | - | |
G6RL-1-ASI-PL-SP DC12 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 0 | 散装 | - | |
G6RL-1-ASI-PL-SP DC3 RELAY GEN PURPOSE SPDT 8A 3V | RELAY GEN PURPOSE SPDT 8A 3V | 0 | 散装 | - |