![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
G6D-1A-A
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G6D-1A-ASI DC12 RELAY GEN PURPOSE SPST 5A 12V | RELAY GEN PURPOSE SPST 5A 12V | 14,952 | 管件 | - | |
G6D-1A-ASI DC24 RELAY GEN PURPOSE SPST 5A 24V | RELAY GEN PURPOSE SPST 5A 24V | 17,844 | 散装 | - | |
G6D-1A-ASI-NP DC21 RELAY GEN PURPOSE SPST 5A 21V | RELAY GEN PURPOSE SPST 5A 21V | 239 | 散装 | - | |
G6D-1A-ASI DC5 RELAY GENERAL PURPOSE SPST 5A 5V | RELAY GENERAL PURPOSE SPST 5A 5V | 6,438 | 管件 | - | |
G6D-1A-ASI DC9 RELAY GEN PURPOSE SPST 5A 9V | RELAY GEN PURPOSE SPST 5A 9V | 476 | 散装 | - | |
G6D-1A-ASI-NP DC24 RELAY GEN PURPOSE SPST 5A 24V | RELAY GEN PURPOSE SPST 5A 24V | 9,401 | 散装 | - | |
G6D-1A-ASI-AP DC24 RELAY GEN PURPOSE SPST 5A 24V | RELAY GEN PURPOSE SPST 5A 24V | 444 | 管件 | - | |
G6D-1A-ASI DC6 RELAY GENERAL PURPOSE SPST 5A 6V | RELAY GENERAL PURPOSE SPST 5A 6V | 100 | 散装 | - | |
G6D-1A-ASIDC21 RELAY GEN PURPOSE SPST 5A 21V | RELAY GEN PURPOSE SPST 5A 21V | 0 | 散装 | - | |
G6D-1A-ASI DC18 RELAY GEN PURPOSE SPST 5A 18V | RELAY GEN PURPOSE SPST 5A 18V | 0 | 散装 | - | |
G6D-1A-ASI-AP DC5 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 0 | 散装 | - |