![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
G5NB-1A
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G5NB-1A4-EL-HA DC12 RELAY GEN PURPOSE SPST 7A 12V | RELAY GEN PURPOSE SPST 7A 12V | 42,995 | 托盘 | - | |
G5NB-1A4-E-DC12 RELAY GEN PURPOSE SPST 5A 12V | RELAY GEN PURPOSE SPST 5A 12V | 22,561 | 托盘 | - | |
G5NB-1A-E DC5 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 934 | 托盘 | - | |
G5NB-1A4-EL-HA DC24 RELAY GEN PURPOSE SPST 7A 24V | RELAY GEN PURPOSE SPST 7A 24V | 4,634 | 托盘 | - | |
G5NB-1A4-E DC5 RELAY GEN PURPOSE SPST 5A 5V | RELAY GEN PURPOSE SPST 5A 5V | 6,243 | 托盘 | - | |
G5NB-1A4 DC5 RELAY GENERAL PURPOSE SPST 3A 5V | RELAY GENERAL PURPOSE SPST 3A 5V | 1,638 | 托盘 | - | |
G5NB-1A-E-HA DC12 (N)(A) RELAY GEN PURPOSE SPST 5A 12V | RELAY GEN PURPOSE SPST 5A 12V | 1,637 | 散装 | - | |
G5NB-1A DC24 RELAY GEN PURPOSE SPST 3A 24V | RELAY GEN PURPOSE SPST 3A 24V | 7,798 | 散装 | - | |
G5NB-1A DC5 RELAY GENERAL PURPOSE SPST 3A 5V | RELAY GENERAL PURPOSE SPST 3A 5V | 5,642 | 散装 | - | |
G5NB-1A-E DC12 RELAY GEN PURPOSE SPST 5A 12V | RELAY GEN PURPOSE SPST 5A 12V | 2,104 | 托盘 | - | |
G5NB-1A DC12 RELAY GEN PURPOSE SPST 3A 12V | RELAY GEN PURPOSE SPST 3A 12V | 766 | 散装 | - | |
G5NB1A4EDC24NA RELAY GEN PURPOSE SPST 5A 24V | RELAY GEN PURPOSE SPST 5A 24V | 1,815 | 散装 | - | |
G5NB-1A-HA DC5 RELAY GEN PURPOSE SPST 3A 5V | RELAY GEN PURPOSE SPST 3A 5V | 624 | 托盘 | - | |
G5NB-1A-HA DC24 RELAY GEN PURPOSE SPST 3A 24V | RELAY GEN PURPOSE SPST 3A 24V | 2,511 | 托盘 | - | |
G5NB-1A-HA DC12 RELAY GEN PURPOSE SPST 3A 12V | RELAY GEN PURPOSE SPST 3A 12V | 981 | 托盘 | - |