![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
G2R-2A
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G2R-2A4-DC24 RELAY GEN PURPOSE DPST 4A 24V | RELAY GEN PURPOSE DPST 4A 24V | 1,265 | 托盘 | - | |
G2R-2A DC24 RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 20,936 | 托盘 | - | |
G2R-2A DC12 RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 4,424 | 管件 | - | |
G2R-2A DC9 RELAY GEN PURPOSE DPST 5A 9V | RELAY GEN PURPOSE DPST 5A 9V | 137 | 散装 | - | |
G2R-2A4 DC12 RELAY GEN PURPOSE DPST 4A 12V | RELAY GEN PURPOSE DPST 4A 12V | 158 | 管件 | - | |
G2R-2A4 DC5 RELAY GEN PURPOSE DPST 4A 5V | RELAY GEN PURPOSE DPST 4A 5V | 182 | 托盘 | - | |
G2R-2A4 AC100/(110) RELAY GEN PURPOSE DPST 5A 110V | RELAY GEN PURPOSE DPST 5A 110V | 272 | 散装 | - | |
G2R-2A4-H-DC5 RELAY GEN PURPOSE DPST 3A 5V | RELAY GEN PURPOSE DPST 3A 5V | 0 | 托盘 | - | |
G2R-2A-T130 DC24 RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 100 | 托盘 | - | |
G2R-2A-H DC12 RELAY GEN PURPOSE DPST 3A 12V | RELAY GEN PURPOSE DPST 3A 12V | 27 | 托盘 | - | |
G2R-2A4 AC24 RELAY GEN PURPOSE DPST 4A 24V | RELAY GEN PURPOSE DPST 4A 24V | 81 | 管件 | - | |
G2R-2A DC5 RELAY GENERAL PURPOSE DPST 5A 5V | RELAY GENERAL PURPOSE DPST 5A 5V | 98 | 散装 | - | |
G2R-2A-ASI-DC24 RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 86 | 托盘 | - | |
G2R-2A4-ASI-DC12 RELAY GEN PURPOSE DPST 4A 12V | RELAY GEN PURPOSE DPST 4A 12V | 0 | 托盘 | - | |
G2R-2A-AC24 RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 0 | 托盘 | - |