![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
MY2N-D
Omron Automation and Safety
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MY2N-D2 DC24 (S) RELAY GEN PURPOSE DPDT 5A 24V | RELAY GEN PURPOSE DPDT 5A 24V | 2,198 | 托盘 | - | |
MY2N-D2-GS-R DC24 RELAY GEN PURPOSE DPDT 5A 24V | RELAY GEN PURPOSE DPDT 5A 24V | 483 | 散装 | - | |
MY2N-D2 DC12 (S) RELAY GEN PURPOSE DPDT 5A 12V | RELAY GEN PURPOSE DPDT 5A 12V | 24 | 散装 | - | |
MY2N-D2-GS-R DC12 RELAY GEN PURPOSE DPDT 5A 12V | RELAY GEN PURPOSE DPDT 5A 12V | 40 | 散装 | - | |
MY2N-D2-GS-R DC48 RELAY GEN PURPOSE DPDT 5A 48V | RELAY GEN PURPOSE DPDT 5A 48V | 0 | 散装 | - | |
MY2N-D2 DC6 (S) RELAY GEN PURPOSE DPDT 5A 6V | RELAY GEN PURPOSE DPDT 5A 6V | 0 | 散装 | - | |
MY2N-D2-GS-R DC100/110 RELAY GEN PURPOSE DPDT 5A 110V | RELAY GEN PURPOSE DPDT 5A 110V | 0 | 散装 | - | |
MY2N-DC24 RELAY GEN PURPOSE DPDT 5A 24V | RELAY GEN PURPOSE DPDT 5A 24V | 0 | 散装 | - | |
MY2N-D2-DC24 RELAY GEN PURPOSE DPDT 5A 24V | RELAY GEN PURPOSE DPDT 5A 24V | 0 | 散装 | - | |
MY2N-D2-GS DC100/110 RELAY GEN PURPOSE DPDT 5A 110V | RELAY GEN PURPOSE DPDT 5A 110V | 0 | 散装 | - | |
MY2N-D2-GS DC12 RELAY GEN PURPOSE DPDT 5A 12V | RELAY GEN PURPOSE DPDT 5A 12V | 0 | 散装 | - | |
MY2N-D2-GS DC24 RELAY GEN PURPOSE DPDT 5A 24V | RELAY GEN PURPOSE DPDT 5A 24V | 0 | 散装 | - | |
MY2N-D2-GS DC48 RELAY GEN PURPOSE DPDT 5A 48V | RELAY GEN PURPOSE DPDT 5A 48V | 0 | 散装 | - | |
MY2N-D2-J DC100/110 RELAY GEN PURPOSE DPDT 5A 110V | RELAY GEN PURPOSE DPDT 5A 110V | 0 | 散装 | - | |
MY2N-D2-J DC12 RELAY GEN PURPOSE DPDT 5A 12V | RELAY GEN PURPOSE DPDT 5A 12V | 0 | 散装 | - |