![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/105/169/AFP0RA21_tmb.jpg)
CJ2H-CP
Omron Automation and Safety
工业自动化与控制 | 可编程逻辑器件(PLC)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CJ2H-CPU64-EIP CONTROL LOGIC 50K PROG 160K | CONTROL LOGIC 50K PROG 160K | 24 | 散装 | - | |
CJ2H-CPU64 CONTROL LOGIC 50K PROG 160K | CONTROL LOGIC 50K PROG 160K | 0 | 盒 | - | |
CJ2H-CPU65 CONTROL LOGIC 100K PROG 160K | CONTROL LOGIC 100K PROG 160K | 0 | 盒 | - | |
CJ2H-CPU66 CONTROL LOGIC 150K PROG 352K | CONTROL LOGIC 150K PROG 352K | 0 | 盒 | - | |
CJ2H-CPU67 CONTROL LOGIC 250K PROG 512K | CONTROL LOGIC 250K PROG 512K | 0 | 盒 | - | |
CJ2H-CPU68 CONTROL LOGIC 400K PROG 832K | CONTROL LOGIC 400K PROG 832K | 0 | 盒 | - | |
CJ2H-CPU65-EIP CONTROL LOGIC 100K PROG 160K | CONTROL LOGIC 100K PROG 160K | 0 | 散装 | - | |
CJ2H-CPU66-EIP CONTROL LOGIC 150K PROG 352K | CONTROL LOGIC 150K PROG 352K | 0 | 散装 | - | |
CJ2H-CPU67-EIP CONTROL LOGIC 250K PROG 512K | CONTROL LOGIC 250K PROG 512K | 0 | 散装 | - | |
CJ2H-CPU68-EIP CONTROL LOGIC 400K PROG 832K | CONTROL LOGIC 400K PROG 832K | 0 | 散装 | - |