![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/761/1727040074_tmb(64x64).jpg)
170-050
NorComp Inc.
连接器,互连器件 | D-Sub,D 形连接器外壳
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
170-050-173L000 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 118 | 托盘 | - | |
170-050-273L000 CONN D-SUB HOUSING RCPT 50POS | CONN D-SUB HOUSING RCPT 50POS | 21 | 托盘 | - | |
170-050-172L000 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 0 | 托盘 | - | |
170-050-173L010 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 0 | 托盘 | - | |
170-050-173L020 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 0 | 托盘 | - | |
170-050-173L030 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 0 | 托盘 | - | |
170-050-273L010 CONN D-SUB HOUSING RCPT 50POS | CONN D-SUB HOUSING RCPT 50POS | 0 | 托盘 | - | |
170-050-273L020 CONN D-SUB HOUSING RCPT 50POS | CONN D-SUB HOUSING RCPT 50POS | 0 | 托盘 | - | |
170-050-273L030 CONN D-SUB HOUSING RCPT 50POS | CONN D-SUB HOUSING RCPT 50POS | 0 | 托盘 | - | |
170-050-172L010 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 0 | 托盘 | - | |
170-050-172L020 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 0 | 托盘 | - | |
170-050-172L030 CONN D-SUB HOUSING PLUG 50POS | CONN D-SUB HOUSING PLUG 50POS | 0 | 托盘 | - | |
170-050-272L000 CONN D-SUB HOUSING RCPT 50POS | CONN D-SUB HOUSING RCPT 50POS | 0 | 托盘 | - | |
170-050-272L010 CONN D-SUB HOUSING RCPT 50POS | CONN D-SUB HOUSING RCPT 50POS | 0 | 托盘 | - | |
170-050-272L020 CONN D-SUB HOUSING RCPT 50POS | CONN D-SUB HOUSING RCPT 50POS | 0 | 托盘 | - |