![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/761/1727040074_tmb(64x64).jpg)
170-015
NorComp Inc.
连接器,互连器件 | D-Sub,D 形连接器外壳
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
170-015-273L000 CONN D-SUB HOUSING RCPT 15POS | CONN D-SUB HOUSING RCPT 15POS | 883 | 托盘 | - | |
170-015-173L000 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 694 | 托盘 | - | |
170-015-273L030 CONN D-SUB HOUSING RCPT 15POS | CONN D-SUB HOUSING RCPT 15POS | 135 | 托盘 | - | |
170-015-273L020 CONN D-SUB HOUSING RCPT 15POS | CONN D-SUB HOUSING RCPT 15POS | 120 | 托盘 | - | |
170-015-273L010 CONN D-SUB HOUSING RCPT 15POS | CONN D-SUB HOUSING RCPT 15POS | 107 | 托盘 | - | |
170-015-173L030 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 106 | 托盘 | - | |
170-015-173L020 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 78 | 托盘 | - | |
170-015-172L020 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 0 | 托盘 托盘 | - | |
170-015-173L010 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 0 | 托盘 | - | |
170-015-172L000 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 40 | 托盘 | - | |
170-015-172L010 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 0 | 托盘 | - | |
170-015-172L030 CONN D-SUB HOUSING PLUG 15POS | CONN D-SUB HOUSING PLUG 15POS | 0 | 托盘 | - | |
170-015-272L000 CONN D-SUB HOUSING RCPT 15POS | CONN D-SUB HOUSING RCPT 15POS | 0 | 托盘 | - | |
170-015-272L010 CONN D-SUB HOUSING RCPT 15POS | CONN D-SUB HOUSING RCPT 15POS | 0 | 托盘 | - | |
170-015-272L020 CONN D-SUB HOUSING RCPT 15POS | CONN D-SUB HOUSING RCPT 15POS | 0 | 托盘 | - |