![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
LM2937
National Semiconductor
集成电路(IC) | 稳压器 - 线性
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
LM2937ESX-8.0/S5000508 FIXED POSITIVE LDO REGULATOR | FIXED POSITIVE LDO REGULATOR | 2,500 | 散装 | - | |
LM2937ESX-8.0 IC REG LINEAR FIXED POS LDO REG | IC REG LINEAR FIXED POS LDO REG | 9,500 | 散装 | - | |
LM2937IMP-8.0 IC REG LINEAR FIXED POS LDO REG | IC REG LINEAR FIXED POS LDO REG | 9,885 | 散装 | - | |
LM2937IMPX-2.5 IC REG LIN 2.5V 400MA SOT223-4 | IC REG LIN 2.5V 400MA SOT223-4 | 1,211 | 散装 | - | |
LM2937ES-10 IC REG LINEAR FIXED POS LDO REG | IC REG LINEAR FIXED POS LDO REG | 1,858 | 散装 | - | |
LM2937ET-8.0/NOPB LM2937 500 MA LOW DROPOUT REGULA | LM2937 500 MA LOW DROPOUT REGULA | 23,484 | 散装 | - | |
LM2937ET-15 IC REG LINEAR LDO | IC REG LINEAR LDO | 797 | 散装 | - | |
LM2937ES-15-NS IC REG LIN 15V 500MA DDPAK/TO263 | IC REG LIN 15V 500MA DDPAK/TO263 | 1,154 | 散装 | - | |
LM2937IMPX-10/NOPB LM2937 500 MA LOW DROPOUT REGULA | LM2937 500 MA LOW DROPOUT REGULA | 23,314 | 散装 | - | |
LM2937ES-2.5/NOPB LM2937 500 MA LOW DROPOUT REGULA | LM2937 500 MA LOW DROPOUT REGULA | 5,860 | 散装 | - | |
LM2937ESX-8.0/NOPB LM2937 500 MA LOW DROPOUT REGULA | LM2937 500 MA LOW DROPOUT REGULA | 341 | 散装 | - | |
LM2937ES-8.0/NOPB LM2937 500 MA LOW DROPOUT REGULA | LM2937 500 MA LOW DROPOUT REGULA | 314 | 散装 | - |