![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
858-10
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
858-10-002-10-012000 CONN SPRING TARGET 2POS PCB | CONN SPRING TARGET 2POS PCB | 660 | 管件 | - | |
858-10-005-10-012000 CONN SPRING TARGET 5POS PCB | CONN SPRING TARGET 5POS PCB | 2,214 | 管件 | - | |
858-10-004-10-012000 CONN SPRING TARGET 4POS PCB | CONN SPRING TARGET 4POS PCB | 1,459 | 管件 | - | |
858-10-006-10-012000 CONN SPRING TARGET 6POS PCB | CONN SPRING TARGET 6POS PCB | 202 | 管件 | - | |
858-10-002-30-012000 CONN SPRING TARGET 2POS SMD | CONN SPRING TARGET 2POS SMD | 115 | 管件 | - | |
858-10-003-30-012000 CONN SPRING TARGET 3POS SMD | CONN SPRING TARGET 3POS SMD | 177 | 管件 | - | |
858-10-006-30-012000 CONN SPRING TARGET 6POS SMD | CONN SPRING TARGET 6POS SMD | 104 | 管件 | - | |
858-10-004-30-012000 CONN SPRING TARGET 4POS SMD | CONN SPRING TARGET 4POS SMD | 116 | 管件 | - | |
858-10-003-10-012000 CONN SPRING TARGET 3POS PCB | CONN SPRING TARGET 3POS PCB | 128 | 管件 | - | |
858-10-004-10-002000 STANDARD PIN HEADER | STANDARD PIN HEADER | 113 | 管件 | - | |
858-10-005-30-012000 CONN SPRING TARGET 5POS SMD | CONN SPRING TARGET 5POS SMD | 71 | 管件 | - | |
858-10-002-10-002000 STANDARD PIN HEADER | STANDARD PIN HEADER | 56 | 管件 | - | |
858-10-006-10-002000 STANDARD PIN HEADER | STANDARD PIN HEADER | 36 | 管件 | - | |
858-10-002-30-002000 STANDARD PIN HEADER | STANDARD PIN HEADER | 69 | 管件 | - | |
858-10-002-30-601000 STANDARD PIN HEADER | STANDARD PIN HEADER | 69 | 管件 | - |