![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
851-93
Mill-Max Manufacturing Corp.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
851-93-002-20-001000 CONN SOCKET 2POS .050 R/A GOLD | CONN SOCKET 2POS .050 R/A GOLD | 176 | 管件 | - | |
851-93-018-10-001000 CONN RCPT 18POS 0.05 GOLD PCB | CONN RCPT 18POS 0.05 GOLD PCB | 276 | 管件 | - | |
851-93-007-10-001000 CONN SOCKET 7POS .050 STR TIN | CONN SOCKET 7POS .050 STR TIN | 0 | 管件 | - | |
851-93-050-10-001000 CONN RCPT 50POS 0.05 GOLD PCB | CONN RCPT 50POS 0.05 GOLD PCB | 82 | 管件 | - | |
851-93-003-10-001000 CONN SOCKET 3POS .050 STR TIN | CONN SOCKET 3POS .050 STR TIN | 50 | 散装 | - | |
851-93-003-10-002000 CONN RCPT 3POS 0.05 GOLD PCB | CONN RCPT 3POS 0.05 GOLD PCB | 50 | 散装 | - | |
851-93-009-10-001000 CONN SOCKET 9POS .050 STR TIN | CONN SOCKET 9POS .050 STR TIN | 88 | 管件 | - | |
851-93-006-20-001000 CONN SOCKET 6POS .050 R/A GOLD | CONN SOCKET 6POS .050 R/A GOLD | 65 | 管件 | - | |
851-93-010-20-001000 CONN SOCKET 10POS .050 R/A GOLD | CONN SOCKET 10POS .050 R/A GOLD | 78 | 管件 | - | |
851-93-008-20-001000 CONN SOCKET 8POS .050 R/A GOLD | CONN SOCKET 8POS .050 R/A GOLD | 98 | 管件 | - | |
851-93-012-20-001000 CONN SOCKET 12POS .050 R/A GOLD | CONN SOCKET 12POS .050 R/A GOLD | 66 | 管件 | - | |
851-93-004-10-002000 CONN RCPT 4POS 0.05 GOLD PCB | CONN RCPT 4POS 0.05 GOLD PCB | 17 | 散装 | - | |
851-93-050-20-001000 CONN RCPT 50P 0.05 GOLD PCB R/A | CONN RCPT 50P 0.05 GOLD PCB R/A | 0 | 管件 | - | |
851-93-002-30-001000 CONN RCPT 2POS 0.05 GOLD SMD | CONN RCPT 2POS 0.05 GOLD SMD | 0 | 管件 | - | |
851-93-003-20-001000 CONN SOCKET 3POS .050 R/A GOLD | CONN SOCKET 3POS .050 R/A GOLD | 0 | 管件 | - |