![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
838-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
838-22-006-10-001101 CONN SPRING PISTON 6POS PCB | CONN SPRING PISTON 6POS PCB | 527 | 管件 | - | |
838-22-020-10-001101 CONN SPRING PISTON 20POS PCB | CONN SPRING PISTON 20POS PCB | 139 | 管件 | - | |
838-22-010-30-001101 CONN SPRING PISTON 10POS SMD | CONN SPRING PISTON 10POS SMD | 239 | 管件 | - | |
838-22-014-30-001101 CONN SPRING PISTON 14POS SMD | CONN SPRING PISTON 14POS SMD | 175 | 管件 | - | |
838-22-004-10-001101 CONN SPRING PISTON 4POS PCB | CONN SPRING PISTON 4POS PCB | 98 | 散装 | - | |
838-22-008-10-001101 CONN SPRING PISTON 8POS PCB | CONN SPRING PISTON 8POS PCB | 72 | 管件 | - | |
838-22-012-10-001101 CONN SPRING PISTON 12POS PCB | CONN SPRING PISTON 12POS PCB | 57 | 管件 | - | |
838-22-016-10-001101 CONN SPRING PISTON 16POS PCB | CONN SPRING PISTON 16POS PCB | 69 | 管件 | - | |
838-22-020-30-001101 CONN SPRING PISTON 20POS SMD | CONN SPRING PISTON 20POS SMD | 35 | 管件 | - | |
838-22-010-10-001101 CONN SPRING PISTON 10POS PCB | CONN SPRING PISTON 10POS PCB | 11 | 管件 | - | |
838-22-014-10-001101 CONN SPRING PISTON 14POS PCB | CONN SPRING PISTON 14POS PCB | 0 | 管件 | - | |
838-22-006-30-001101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 0 | 散装 | - | |
838-22-004-30-001101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 0 | 散装 | - | |
838-22-008-30-001101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 0 | 管件 | - | |
838-22-012-30-001101 CONN SPRING PISTON 12POS SMD | CONN SPRING PISTON 12POS SMD | 0 | 散装 | - |