![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
818-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
818-22-004-10-009101 CONN SPRING PISTON 4POS PCB | CONN SPRING PISTON 4POS PCB | 2,036 | 管件 | - | |
818-22-006-10-002101 CONN SPRING PISTON 6POS PCB | CONN SPRING PISTON 6POS PCB | 127 | 管件 | - | |
818-22-008-10-001101 CONN SPRING PISTON 8POS PCB | CONN SPRING PISTON 8POS PCB | 280 | 管件 | - | |
818-22-012-10-001101 CONN SPRING PISTON 12POS PCB | CONN SPRING PISTON 12POS PCB | 889 | 管件 | - | |
818-22-008-10-002101 CONN SPRING PISTON 8POS PCB | CONN SPRING PISTON 8POS PCB | 215 | 管件 | - | |
818-22-008-10-004101 CONN SPRING PISTON 8POS PCB | CONN SPRING PISTON 8POS PCB | 163 | 管件 | - | |
818-22-008-10-007101 CONN SPRING PISTON 8POS PCB | CONN SPRING PISTON 8POS PCB | 548 | 管件 | - | |
818-22-008-10-009101 CONN SPRING PISTON 8POS PCB | CONN SPRING PISTON 8POS PCB | 1,543 | 管件 | - | |
818-22-010-10-004101 CONN SPRING PISTON 10POS PCB | CONN SPRING PISTON 10POS PCB | 119 | 管件 | - | |
818-22-010-10-000101 CONN SPRING PISTON 10POS PCB | CONN SPRING PISTON 10POS PCB | 66 | 管件 | - | |
818-22-006-10-000101 CONN SPRING PISTON 6POS PCB | CONN SPRING PISTON 6POS PCB | 88 | 管件 | - | |
818-22-006-10-005101 CONN SPRING PISTON 6POS PCB | CONN SPRING PISTON 6POS PCB | 71 | 管件 | - | |
818-22-008-10-000101 CONN SPRING PISTON 8POS PCB | CONN SPRING PISTON 8POS PCB | 64 | 管件 | - | |
818-22-010-10-001101 CONN SPRING PISTON 10POS PCB | CONN SPRING PISTON 10POS PCB | 74 | 管件 | - | |
818-22-012-10-004101 CONN SPRING PISTON 12POS PCB | CONN SPRING PISTON 12POS PCB | 8 | 管件 | - |