![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
817-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
817-22-072-30-001101 CONN SPRING PISTON 72POS SMD | CONN SPRING PISTON 72POS SMD | 203 | 管件 | - | |
817-22-004-30-001101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 851 | 散装 | - | |
817-22-010-30-001101 CONN SPRING PISTON 10POS SMD | CONN SPRING PISTON 10POS SMD | 404 | 散装 | - | |
817-22-006-30-001101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 0 | 管件 | - | |
817-22-008-30-001101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 15 | 管件 | - | |
817-22-012-30-001101 CONN SPRING PISTON 12POS SMD | CONN SPRING PISTON 12POS SMD | 0 | 管件 | - | |
817-22-014-30-001101 CONN SPRING PISTON 14POS SMD | CONN SPRING PISTON 14POS SMD | 0 | 管件 | - | |
817-22-016-30-001101 CONN SPRING PISTON 16POS SMD | CONN SPRING PISTON 16POS SMD | 0 | 管件 | - | |
817-22-018-30-001101 CONN SPRING PISTON 18POS SMD | CONN SPRING PISTON 18POS SMD | 0 | 管件 | - | |
817-22-020-30-001101 CONN SPRING PISTON 20POS SMD | CONN SPRING PISTON 20POS SMD | 0 | 管件 | - | |
817-22-022-30-001101 CONN SPRING PISTON 22POS SMD | CONN SPRING PISTON 22POS SMD | 0 | 散装 | - | |
817-22-024-30-001101 CONN SPRING PISTON 24POS SMD | CONN SPRING PISTON 24POS SMD | 0 | 管件 | - | |
817-22-026-30-001101 CONN SPRING PISTON 26POS SMD | CONN SPRING PISTON 26POS SMD | 0 | 散装 | - | |
817-22-028-30-001101 CONN SPRING PISTON 28POS SMD | CONN SPRING PISTON 28POS SMD | 0 | 散装 | - | |
817-22-030-30-001101 CONN SPRING PISTON 30POS SMD | CONN SPRING PISTON 30POS SMD | 0 | 散装 | - |