![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
815-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
815-22-032-30-001101 CONN SPRING PISTON 32POS SMD | CONN SPRING PISTON 32POS SMD | 106 | 管件 | - | |
815-22-002-30-001101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 5,719 | 散装 | - | |
815-22-003-30-001101 CONN SPRING PISTON 3POS SMD | CONN SPRING PISTON 3POS SMD | 1,185 | 散装 | - | |
815-22-004-30-001101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 206 | 散装 | - | |
815-22-005-30-001101 CONN SPRING PISTON 5POS SMD | CONN SPRING PISTON 5POS SMD | 500 | 管件 | - | |
815-22-001-30-001101 CONN SPRING PISTON 1POS SMD | CONN SPRING PISTON 1POS SMD | 312 | 散装 | - | |
815-22-006-30-001101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 0 | 管件 | - | |
815-22-007-30-001101 CONN SPRING PISTON 7POS SMD | CONN SPRING PISTON 7POS SMD | 0 | 管件 | - | |
815-22-008-30-001101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 0 | 管件 | - | |
815-22-009-30-001101 CONN SPRING PISTON 9POS SMD | CONN SPRING PISTON 9POS SMD | 0 | 管件 | - | |
815-22-010-30-001101 CONN SPRING PISTON 10POS SMD | CONN SPRING PISTON 10POS SMD | 0 | 管件 | - | |
815-22-011-30-001101 CONN SPRING PISTON 11POS SMD | CONN SPRING PISTON 11POS SMD | 0 | 散装 | - | |
815-22-012-30-001101 CONN SPRING PISTON 12POS SMD | CONN SPRING PISTON 12POS SMD | 0 | 散装 | - | |
815-22-013-30-001101 CONN SPRING PISTON 13POS SMD | CONN SPRING PISTON 13POS SMD | 0 | 散装 | - | |
815-22-014-30-001101 CONN SPRING PISTON 14POS SMD | CONN SPRING PISTON 14POS SMD | 0 | 散装 | - |