![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
814-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
814-22-072-30-009101 CONN SPRING PISTON 72POS SMD | CONN SPRING PISTON 72POS SMD | 1,049 | 管件 | - | |
814-22-072-30-000101 CONN SPRING PISTON 72POS SMD | CONN SPRING PISTON 72POS SMD | 313 | 管件 | - | |
814-22-072-30-002101 CONN SPRING PISTON 72POS SMD | CONN SPRING PISTON 72POS SMD | 150 | 管件 | - | |
814-22-004-30-002101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 366 | 散装 | - | |
814-22-008-30-005101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 250 | 管件 | - | |
814-22-008-30-030101 FMLB SPRING-LOADED CONN, SMT DOU | FMLB SPRING-LOADED CONN, SMT DOU | 105 | 管件 | - | |
814-22-004-30-000101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 835 | 散装 | - | |
814-22-004-30-001101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 701 | 散装 | - | |
814-22-004-30-009101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 1,066 | 散装 | - | |
814-22-006-30-007101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 162 | 管件 | - | |
814-22-008-30-000101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 1,387 | 散装 | - | |
814-22-008-30-002101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 985 | 散装 | - | |
814-22-008-30-009101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 11,105 | 散装 | - | |
814-22-012-30-002101 CONN SPRING PISTON 12POS SMD | CONN SPRING PISTON 12POS SMD | 1,059 | 散装 | - | |
814-22-016-30-002101 CONN SPRING PISTON 16POS SMD | CONN SPRING PISTON 16POS SMD | 382 | 管件 | - |