![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
813-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
813-22-004-30-000101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 971 | 管件 | - | |
813-22-008-30-000101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 711 | 管件 | - | |
813-22-006-30-001101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 4,451 | 管件 | - | |
813-22-008-30-002101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 125 | 管件 | - | |
813-22-008-30-003101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 250 | 管件 | - | |
813-22-020-30-002101 CONN SPRING PISTON 20POS SMD | CONN SPRING PISTON 20POS SMD | 672 | 管件 | - | |
813-22-072-30-004101 CONN SPRING PISTON 72POS SMD | CONN SPRING PISTON 72POS SMD | 655 | 管件 | - | |
813-22-072-30-001101 CONN SPRING PISTON 72POS SMD | CONN SPRING PISTON 72POS SMD | 210 | 管件 | - | |
813-22-072-30-003101 CONN SPRING PISTON 72POS SMD | CONN SPRING PISTON 72POS SMD | 285 | 管件 | - | |
813-22-006-30-000101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 659 | 管件 | - | |
813-22-008-30-001101 CONN SPRING PISTON 8POS SMD | CONN SPRING PISTON 8POS SMD | 867 | 管件 | - | |
813-22-006-30-002101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 116 | 管件 | - | |
813-22-006-30-004101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 1,426 | 管件 | - | |
813-22-016-30-002101 CONN SPRING PISTON 16POS SMD | CONN SPRING PISTON 16POS SMD | 278 | 管件 | - | |
813-22-012-30-002101 CONN SPRING PISTON 12POS SMD | CONN SPRING PISTON 12POS SMD | 107 | 管件 | - |