![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
812-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
812-22-002-30-009191 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 186,815 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
812-22-064-30-000101 CONN SPRING PISTON 64POS SMD | CONN SPRING PISTON 64POS SMD | 166 | 管件 | - | |
812-22-002-30-000101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 372 | 散装 | - | |
812-22-002-30-003101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 271 | 管件 | - | |
812-22-002-30-004101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 405 | 散装 | - | |
812-22-002-30-002101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 147 | 散装 | - | |
812-22-005-30-003101 CONN SPRING PISTON 5POS SMD | CONN SPRING PISTON 5POS SMD | 880 | 管件 | - | |
812-22-004-30-030101 FMLB SPRING-LOADED CONN, SMT SIN | FMLB SPRING-LOADED CONN, SMT SIN | 180 | 管件 | - | |
812-22-005-30-030101 FMLB SPRING-LOADED CONN, SMT SIN | FMLB SPRING-LOADED CONN, SMT SIN | 130 | 管件 | - | |
812-22-064-30-003101 CONN SPRING PISTON 64POS SMD | CONN SPRING PISTON 64POS SMD | 149 | 管件 | - | |
812-22-064-30-004101 CONN SPRING PISTON 64POS SMD | CONN SPRING PISTON 64POS SMD | 461 | 管件 | - | |
812-22-003-30-000101 CONN SPRING PISTON 3POS SMD | CONN SPRING PISTON 3POS SMD | 4,986 | 散装 | - | |
812-22-004-30-000101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 2,060 | 散装 | - | |
812-22-005-30-000101 CONN SPRING PISTON 5POS SMD | CONN SPRING PISTON 5POS SMD | 162 | 散装 | - | |
812-22-005-30-002101 CONN SPRING PISTON 5POS SMD | CONN SPRING PISTON 5POS SMD | 108 | 管件 | - |